-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2221
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XFL5030-332MEC
|
Mouser Electronics | Power Inductors - SMD 3.3Uh Shld 10A 16mOhms AECQ2 RoHS: Compliant | 4222 |
|
$1.2800 / $3.4000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2330 |
|
$0.7200 / $2.7400 | Buy Now |
DISTI #
2836810
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 3.3UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 25 |
|
$1.3297 / $3.5901 | Buy Now |
DISTI #
2836810RL
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 3.3UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 100 Container: Reel | 25 |
|
$1.3297 / $2.2826 | Buy Now |
DISTI #
2836810RL
|
Farnell | INDUCTOR, SHIELDED, 3.3UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 25 |
|
$1.1199 / $2.6492 | Buy Now |
DISTI #
2836810
|
Farnell | INDUCTOR, SHIELDED, 3.3UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 25 |
|
$1.1199 / $3.8293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XFL5030-332MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XFL5030-332MEC
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 2221
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2221 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 5.48 mm | |
Package Style | SMT | |
Package Width | 5.28 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |