Part Details for XFP-10G-BXU-60-CX-C by Amphenol ProLabs
Overview of XFP-10G-BXU-60-CX-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for XFP-10G-BXU-60-CX-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-XFP-10G-BXU-60-CX-C-ND
|
DigiKey | Calix Compatible TAA 10GBase-BX Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$843.7500 / $937.5000 | Buy Now |