Part Details for XFVOIP-05 by XFMRS Inc
Overview of XFVOIP-05 by XFMRS Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XFVOIP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2840-XFVOIP-05TR-ND
|
DigiKey | LAN XFMR 10/100 POE+ Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$5.0000 / $12.5000 | Buy Now |
DISTI #
SMC-XFVOIP-05
|
Sensible Micro Corporation | Module 16-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tape & Reel | 31 |
|
$2.4675 / $2.6553 | RFQ |
Part Details for XFVOIP-05
XFVOIP-05 CAD Models
XFVOIP-05 Part Data Attributes
|
XFVOIP-05
XFMRS Inc
Buy Now
Datasheet
|
Compare Parts:
XFVOIP-05
XFMRS Inc
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XFMRS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 8.89 mm |