Part Details for XG-SPD2481B by Panduit Corp
Overview of XG-SPD2481B by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-SPD2481B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG-SPD2481B
|
Avnet Americas | FLEXFUSION DAY 2 SIDE PANEL, 48RU, 1070M - Bulk (Alt: XG-SPD2481B) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,201.2000 | Buy Now |
DISTI #
644-XG-SPD2481B
|
Mouser Electronics | Racks & Rack Cabinet Accessories FlexFusion Day 2 Side Panel, 48RU, 1070m RoHS: Compliant | 0 |
|
$1,788.9800 | Order Now |
DISTI #
PANXG-SPD2481B
|
Heilind Electronics | FLEXFUSION DAY 2 SIDE PANEL, 48RU, 1070M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,201.2000 / $1,264.4200 | Buy Now |
DISTI #
000000000007151955
|
Sager | Panduit FlexFusion Day 2 Side Panel, 48RU, 1070m Min Qty: 1 | 0 |
|
$1,309.2300 / $1,325.4000 | Buy Now |