Part Details for XG-SPD2482B by Panduit Corp
Overview of XG-SPD2482B by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-SPD2482B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG-SPD2482B
|
Avnet Americas | FLEXFUSION DAY 2 SIDE PANEL, 48RU, 1200M - Bulk (Alt: XG-SPD2482B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,108.3700 | Buy Now |
DISTI #
644-XG-SPD2482B
|
Mouser Electronics | Racks & Rack Cabinet Accessories FlexFusion Day 2 Side Panel, 48RU, 1200m | 0 |
|
$1,650.7300 | Order Now |
DISTI #
PANXG-SPD2482B
|
Heilind Electronics | FLEXFUSION DAY 2 SIDE PANEL, 48RU, 1200M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,108.3700 / $1,228.1100 | Buy Now |
DISTI #
000000000007151957
|
Sager | Panduit FlexFusion Day 2 Side Panel, 48RU, 1200m Min Qty: 1 | 0 |
|
$1,208.0500 / $1,222.9700 | Buy Now |