Part Details for XG-SPFS422B by Panduit Corp
Overview of XG-SPFS422B by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-SPFS422B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-XG-SPFS422B-ND
|
DigiKey | SIDE PANELS, FULL SET, 1 SIDE, 4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$799.7900 | Buy Now |
DISTI #
XG-SPFS422B
|
Avnet Americas | Side Panel for 42RU x 1070mm D FlexFusion Network/Server Cabinet Black - Bulk (Alt: XG-SPFS422B) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$767.8700 | Buy Now |
DISTI #
644-XG-SPFS422B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Side Panels, Full Set, 1 Side, 42RU x 12 RoHS: Compliant | 0 |
|
$989.4100 | Order Now |
DISTI #
PANXG-SPFS422B
|
Heilind Electronics | SIDE PANELS, FULL SET, 1 42RU SIDE, X 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$767.8700 / $808.2800 | Buy Now |
DISTI #
000000000006320302
|
Sager | Racks & Rack Cabinet Accessories Side Panels, Full Set, 1 Side, 42RU x 12 Min Qty: 1 | 0 |
|
$836.9300 / $847.2700 | Buy Now |