Part Details for XG-SPFS482B by Panduit Corp
Overview of XG-SPFS482B by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG-SPFS482B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-XG-SPFS482B-ND
|
DigiKey | SIDE PANELS, FULL SET, 1 SIDE, 4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$922.8100 | Buy Now |
DISTI #
XG-SPFS482B
|
Avnet Americas | Side Panel for 48RU x 1200mm D FlexFusion Network/Server Cabinet Black - Bulk (Alt: XG-SPFS482B) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$885.9800 | Buy Now |
DISTI #
644-XG-SPFS482B
|
Mouser Electronics | Racks & Rack Cabinet Accessories Side Panels, Full Set, 1 Side, 48RU x 12 RoHS: Compliant | 0 |
|
$1,141.8100 | Order Now |
DISTI #
PANXG-SPFS482B
|
Heilind Electronics | SIDE PANELS, FULL SET, 1 48RU SIDE, X 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$885.9800 / $932.6100 | Buy Now |
DISTI #
000000000006320310
|
Sager | Racks & Rack Cabinet Accessories Side Panels, Full Set, 1 Side, 48RU x 12 Min Qty: 1 | 0 |
|
$965.6700 / $977.5900 | Buy Now |