Part Details for XG4A-1635 by OMRON Electronic Components LLC
Overview of XG4A-1635 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1635J | Rochester Electronics LLC | UC1635 - PLL Frequency Synthesizer, BIPolar, CDIP16 |
Price & Stock for XG4A-1635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9304
|
Newark | Mil-Type Connector/Omron Electronic Components |Omron Electronic Components XG4A-1635 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.6600 / $1.6700 | Buy Now |
DISTI #
88M4946
|
Newark | Mil-Type Connector |Omron Electronic Components XG4A-1635 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
XG4A-1635-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 70 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6056 | Buy Now |
DISTI #
70667410
|
RS | Headers, Plug ShortLock 16P RightAngle 1Polarize | Omron Electronic Components XG4A-1635 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3300 | RFQ |
|
Onlinecomponents.com | Conn Ejector Header PL 16 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
10 Partner Stock |
|
$0.7630 / $1.2650 | Buy Now |
|
Master Electronics | Conn Ejector Header PL 16 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
10 Partner Stock |
|
$0.7630 / $1.2650 | Buy Now |