There are no models available for this part yet.
Overview of XG4M-4030-U by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 | |
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for XG4M-4030-U by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M2056
|
Newark | Wire-Board Connector, Socket, 40 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:40Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Omron Electronic Components XG4M-4030-U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
OR948-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
183 In Stock |
|
$2.9761 / $5.5100 | Buy Now | |
DISTI #
70667521
|
RS | Headers, Socket+NoLockStrain ReliefSet 40Pin 1Plr | Omron Electronic Components XG4M-4030-U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 / $3.9800 | RFQ | |
Onlinecomponents.com | Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
200 In Stock 451 Factory Stock |
|
$2.1300 / $3.2900 | Buy Now | ||
Master Electronics | Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
200 In Stock 451 Factory Stock |
|
$2.1300 / $3.2900 | Buy Now |
CAD Models for XG4M-4030-U by OMRON Electronic Components LLC
Related Parts for XG4M-4030-U
-
XG4E-1031Headers and Edge Type Connectors
-
40810Terminals and Terminal Blocks
-
GJM1555C1HR80WB01DFixed Capacitors
-
XM2S-0913Assembly Items
-
NSR02L30NXT5GRectifier Diodes
-
1-179555-6Power Connectors
-
MSP430F1222IDWMicrocontrollers
-
XM9B-18844-10Telecom and Datacom Connectors
-
FQPF9N90CTPower Field-Effect Transistors