Part Details for XG4T-1004 by OMRON Electronic Components LLC
Overview of XG4T-1004 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XG4T-1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8657
|
Newark | Mil-Type Connector |Omron Electronic Components XG4T-1004 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OR1100-ND
|
DigiKey | STRAIN RELIEF 10POS FLAT CABLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
3137 In Stock |
|
$0.1673 / $0.3000 | Buy Now |
DISTI #
70667659
|
RS | Headers, StrainRelief NoLock ForSocket XG4M 10Pin | Omron Electronic Components XG4T-1004 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2440 | RFQ |
|
Onlinecomponents.com | Connector Accessories Socket Strain Relief 10 POS Polybutylene Terephthalate Black RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |