Part Details for XG4T-2004 by OMRON Corporation
Overview of XG4T-2004 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for XG4T-2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XG4T2004BYOMZ
|
Avnet Americas | Connector Accessories Socket Strain Relief 20 POS Polybutylene Terephthalate Black - Bulk (Alt: XG4T2004BYOMZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1300 / $0.1870 | Buy Now |
DISTI #
653-XG4T-2004
|
Mouser Electronics | Rectangular MIL Spec Connectors StrainRelief NoLock ForSocket XG4M 20Pin RoHS: Compliant | 566 |
|
$0.1950 / $0.4600 | Buy Now |
DISTI #
XG4T-2004
|
TTI | Rectangular MIL Spec Connectors StrainRelief NoLock ForSocket XG4M 20Pin Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$0.1540 / $0.4550 | Buy Now |
DISTI #
XG4T2004BYOMZ
|
Avnet Americas | Connector Accessories Socket Strain Relief 20 POS Polybutylene Terephthalate Black - Bulk (Alt: XG4T2004BYOMZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1300 / $0.1870 | Buy Now |
DISTI #
XG4T2004BYOMZ
|
Avnet Americas | Connector Accessories Socket Strain Relief 20 POS Polybutylene Terephthalate Black - Bulk (Alt: XG4T2004BYOMZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.1300 / $0.1870 | Buy Now |
DISTI #
000000000000989176
|
Sager | Headers & Wire Housings StrainRelief NoLock ForSocket XG4M 20Pin Min Qty: 200 | 7403 |
|
$0.1433 / $0.2078 | Buy Now |
Part Details for XG4T-2004
XG4T-2004 CAD Models
XG4T-2004 Part Data Attributes
|
XG4T-2004
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XG4T-2004
OMRON Corporation
Connector Accessory, Strain Relief, Glass Filled PBT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |