There are no models available for this part yet.
Overview of XG4T-5004 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04J08L | Coilcraft Inc | Variable Inductor, 0.108uH Min, 0.154uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for XG4T-5004 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C8664
|
Newark | Mil-Type Connector |Omron Electronic Components XG4T-5004 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
Z12449-ND
|
DigiKey | CONN STRAIN RELIEF WITH LOCK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
612 In Stock |
|
$0.3622 / $0.8800 | Buy Now | |
DISTI #
70667622
|
RS | Headers, StrainRelief NoLock ForSocket XG4M 50Pin | Omron Electronic Components XG4T-5004 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.5450 | RFQ | |
DISTI #
OMRXG4T-5004 BY OMZ
|
Heilind Electronics | Hdr & Wire Housings Str R | Americas - 0 in Stock |
|
$0.3153 / $0.4770 | Buy Now | |
Onlinecomponents.com | Connector Accessories Strain Relief 50 POS Polybutylene Terephthalate Black RoHS: Compliant | 0 |
|
$0.2602 / $0.4587 | Buy Now | ||
Master Electronics | Connector Accessories Strain Relief 50 POS Polybutylene Terephthalate Black RoHS: Compliant | 0 |
|
$0.2602 / $0.4587 | Buy Now |
CAD Models for XG4T-5004 by OMRON Electronic Components LLC
Related Parts for XG4T-5004
-
XG4T-1404Military Connector Accessories
-
0508378000Terminals and Terminal Blocks
-
XM2S-2511Assembly Items
-
XG4M-5030Headers and Edge Type Connectors
-
HDDB-50S(05)D Type Connectors
-
SRCN2A13-5POther Circular Connectors
-
MUR120RLGRectifier Diodes
-
ISO7242MDWROther Analog ICs
-
LQH43PZ100M26LFixed Inductors