Part Details for XGC0384BX-1000U-A9H by SUNON USA
Overview of XGC0384BX-1000U-A9H by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGC0384BX-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-XGC0384BX-1000U-A9H-ND
|
DigiKey | FAN 120X38MM 48VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
207 In Stock |
|
$65.0864 / $78.1000 | Buy Now |
DISTI #
XGC0384BX-1000U-A9
|
Avnet Americas | - Bulk (Alt: XGC0384BX-1000U-A9) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Bulk | 0 |
|
$32.2270 / $69.9656 | Buy Now |
DISTI #
369-XGC0384BX100UA9H
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 48VDC, Ball, Auto Restart, Low Vibration, D12038270G-00 RoHS: Compliant | 0 |
|
$68.6200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1008 Package Multiple: 24 | 0 |
|
$40.5400 | Buy Now |
DISTI #
XGC0384BX-1000U-A9
|
Avnet Americas | - Bulk (Alt: XGC0384BX-1000U-A9) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Bulk | 0 |
|
$32.2270 / $69.9656 | Buy Now |