Part Details for XGL6030-181MEC by Coilcraft Inc
Overview of XGL6030-181MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGL6030-181MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XGL6030-181MEC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, COMPOS Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
1847 In Stock |
|
$1.3250 / $3.3500 | Buy Now |
|
Coilcraft Direct | Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2309 |
|
$0.7200 / $2.6800 | Buy Now |
Part Details for XGL6030-181MEC
XGL6030-181MEC CAD Models
XGL6030-181MEC Part Data Attributes
|
XGL6030-181MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XGL6030-181MEC
Coilcraft Inc
General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.71 mm | |
Package Style | SMT | |
Package Width | 6.51 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 34.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for XGL6030-181MEC
This table gives cross-reference parts and alternative options found for XGL6030-181MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XGL6030-181MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XGL6030-181MTC | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2626, CHIP | Coilcraft Inc | XGL6030-181MEC vs XGL6030-181MTC |
XGL6030-181MED | General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 2626, CHIP | Coilcraft Inc | XGL6030-181MEC vs XGL6030-181MED |