Part Details for XGST2020 by Telemechanique Sensors
Overview of XGST2020 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGST2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7068
|
Newark | Portable Diagnostic Terminal, 13.56Mhz, Frequency:13.56Mhz, Memory Size:2Gb, Current Consumption:-, Supply Voltage Min:3.7Vdc, Supply Voltage Max:5Vdc, Module Interface:Rs485, Usb, Product Range:Osisense Xg Series |Telemecanique Sensors XGST2020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,088.5500 | Buy Now |
DISTI #
5452-XGST2020-ND
|
DigiKey | PORTABLE DIAGNOSTIC TERMINAL, RA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3,021.6900 | Buy Now |
DISTI #
996-XGST2020
|
Mouser Electronics | NFC/RFID Development Tools OSISENSE XG HANDHELD TERMINAL | 0 |
|
$1,936.4700 | Order Now |
DISTI #
75130391
|
RS | OSISENSE XG HANDHELD TERMINAL | Telemecanique Sensors XGST2020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4,659.8500 | RFQ |