Part Details for XHBHV-272J-01 by FASTRON GmBH
Overview of XHBHV-272J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for XHBHV-272J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-XHBHV-272J-01
|
Mouser Electronics | Power Inductors - Leaded Leaded Inductor - High Voltage RoHS: Compliant | 0 |
|
$0.5830 / $0.6390 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - High Voltage - 2700μH ±5% - Q: 65 - DCR: 5.76 - Isat: 370mA - Tape&Reel RoHS: Compliant | 0 |
|
$0.5160 / $0.6070 | Buy Now |
|
NAC | Leaded Inductor - High Voltage - Attributes: Inductance Value: 2700?H, Tolerance: 5%, Q min: 65, DCR max: 5.76?, Isat: 370mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.5122 / $0.6100 | Buy Now |
Part Details for XHBHV-272J-01
XHBHV-272J-01 CAD Models
XHBHV-272J-01 Part Data Attributes:
|
XHBHV-272J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
XHBHV-272J-01
FASTRON GmBH
General Purpose Inductor, 2700uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 5.76 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 0.62 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 5% |
Alternate Parts for XHBHV-272J-01
This table gives cross-reference parts and alternative options found for XHBHV-272J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHBHV-272J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XHBHV-272J-02 | General Purpose Inductor, 2700uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | FASTRON GmBH | XHBHV-272J-01 vs XHBHV-272J-02 |