Part Details for XHBHV-352K-02 by FASTRON GmBH
Overview of XHBHV-352K-02 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for XHBHV-352K-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-XHBHV-352K-02
|
Mouser Electronics | Power Inductors - Leaded Leaded Inductor - High Voltage RoHS: Compliant | 0 |
|
$0.5650 / $0.7880 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - High Voltage - 3500μH ±10% - Q: 55 - DCR: 7.37 - Isat: 310mA - Ammobox RoHS: Compliant | 0 |
|
$0.5240 / $0.6360 | Buy Now |
|
NAC | Leaded Inductor - High Voltage - Attributes: Inductance Value: 3500?H, Tolerance: 10%, Q min: 55, DCR max: 7.37?, Isat: 310mA, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.5122 / $0.6100 | Buy Now |
Part Details for XHBHV-352K-02
XHBHV-352K-02 CAD Models
XHBHV-352K-02 Part Data Attributes:
|
XHBHV-352K-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
XHBHV-352K-02
FASTRON GmBH
General Purpose Inductor, 3500uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 7.37 Ω | |
Inductance-Nom (L) | 3500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.33 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |