-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XHP-2 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JSTXHP-2
|
Heilind Electronics | 2 POS. PLASTIC CONNECTOR | Americas - 134740 in Stock131250 On Order |
|
$0.0315 / $0.0403 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 221 |
|
RFQ | ||
DISTI #
XHP-2
|
TME | Connector: wire-board, plug, female, XH, 2.5mm, PIN: 2, w/o contacts Min Qty: 1 | 26765 |
|
$0.0265 / $0.0583 | Buy Now |
DISTI #
JSTXHP-2
|
Interstate Connecting Components | 2 POS. PLASTIC CONNECTOR | 2245721875 On Order |
|
$0.0315 / $0.0403 | Buy Now |
|
Velocity Electronics | Our Stock | 712 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 224 |
|
RFQ | |
DISTI #
XHP-2
|
Chip One Stop | Interconnects pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Bulk | 530818 |
|
$0.0301 / $0.0499 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 21281 |
|
$0.0500 / $0.1290 | Buy Now |
|
LCSC | -25+85 2.5mm 1x2P XH 2 1 Without a buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 16950 |
|
$0.0075 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XHP-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XHP-2
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXH-001T-P0.6; SXH-002T-P0.6 | |
Body Breadth | 0.224 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for XHP-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XHP-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-7890206 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | XHP-2 vs M20-7890206 |
714-83-102-41-014101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | XHP-2 vs 714-83-102-41-014101 |
CT100F24-02 | ITW McMurdo Connectors | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, | XHP-2 vs CT100F24-02 |
02NR-D8M-P | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | XHP-2 vs 02NR-D8M-P |
851-44-002-10-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | XHP-2 vs 851-44-002-10-002000 |
RMTV1-02SS01 | ITT Interconnect Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | XHP-2 vs RMTV1-02SS01 |
1308-4 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | XHP-2 vs 1308-4 |
CMS2S-S5H05 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XHP-2 vs CMS2S-S5H05 |
316-87-102-41-013101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | XHP-2 vs 316-87-102-41-013101 |
FCN-723J002/1 | FUJITSU Component Ltd | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | XHP-2 vs FCN-723J002/1 |