Optoelectronics
XHP50A-01-0000-0D0UE427H
Cree, Inc.
Description: LED XLAMP XH-P50 WHITE SMD

Overview of XHP50A-01-0000-0D0UE427H by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Agriculture Technology Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for XHP50A-01-0000-0D0UE427H by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Xhp50 Light Emitting Diode |Cree Led XHP50A-01-0000-0D0UE427H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.4300
  • 250 $3.7200
  • 500 $3.6000
$3.6000 / $4.4300 Buy Now

CAD Models for XHP50A-01-0000-0D0UE427H by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XHP50A-01-0000-0D0UE427H by Cree, Inc.

XHP50A-01-0000-0D0UE427H
Cree, Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. XHP50A-01-0000-0D0UE427H
    Cree, Inc.
    LED XLAMP XH-P50 WHITE SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XHP50A-01-0000-0D0UE427H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XHP50A-01-0000-0D0UE427H by Cree, Inc.

Select Manufacturer
Which Manufacturer of XHP50A-01-0000-0D0UE427H would you like to use for your alert(s)?
  • Please alert me when XHP50A-01-0000-0D0UE427H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XHP50A-01-0000-0D0UE427H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XHP50A-01-0000-0D0UE427H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XHP50A-01-0000-0D0UE427H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XHP50A-01-0000-0D0UE427H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XHP50A-01-0000-0D0UE427H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: