Part Details for XHP70B-00-0000-0D0BN20E7 by Cree, Inc.
Overview of XHP70B-00-0000-0D0BN20E7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XHP70B-00-0000-0D0BN20E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4652
|
Newark | Xlamp Xhp70 Gen 2 Light Emitting Diode |Cree Led XHP70B-00-0000-0D0BN20E7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
XHP70B-00-0000-0D0BN20E7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
XHP70B-00-0000-0D0
|
Avnet Americas | XLamp XHP70 Gen 2 Light Emitting Diode - Tape and Reel (Alt: XHP70B-00-0000-0D0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.9200 / $5.8800 | Buy Now |
DISTI #
941-XHP70B0D0BN20E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XHP70B RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
DISTI #
XHP70B00-000-DBN20E7
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$6.4000 | Buy Now |
Part Details for XHP70B-00-0000-0D0BN20E7
XHP70B-00-0000-0D0BN20E7 CAD Models
XHP70B-00-0000-0D0BN20E7 Part Data Attributes
|
XHP70B-00-0000-0D0BN20E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP70B-00-0000-0D0BN20E7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-07 | |
Optoelectronic Device Type | SINGLE COLOR LED |