Part Details for XHRL12360WFR by CSB Battery
Overview of XHRL12360WFR by CSB Battery
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHRL12360WFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7843
|
Newark | Lead Acid Battery, 12V, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:213.5Mm, External Width:168.5Mm, External Depth:261Mm Rohs Compliant: Na |Csb Battery Of America XHRL12360WFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.7300 / $344.8500 | Buy Now |
DISTI #
632-XHRL12360WFR
|
Mouser Electronics | Sealed Lead Acid Battery 12V 77AH 360W 8.42 x 10.28 x 6.64" | 0 |
|
$329.6100 / $379.5800 | Order Now |
|
NAC | Extreme High Rate and long life battery, Cells Per Unit: 1 Voltage Per Unit: 2 V Capacity: 150Ah @ 10hr-rate to 1.80V per cell @25 ?(77�F) Weight: Approx. 12.8 Kg (28.81 lbs) Maximum Discharge Current: 900A (5sec) Terminal: I4 thread copper alloy terminal to accept M8 bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |