Part Details for XHRL12360WG by CSB Battery
Overview of XHRL12360WG by CSB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHRL12360WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Extreme High Rate and long life battery, Cells Per Unit: 1 Voltage Per Unit: 2 V Capacity: 150Ah @ 10hr-rate to 1.80V per cell @25 ?(77�F) Weight: Approx. 12.8 Kg (28.81 lbs) Maximum Discharge Current: 900A (5sec) Terminal: I4 thread copper alloy terminal to accept M8 bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$275.5200 | Buy Now |