Part Details for XHW-3630-PD by Belden Inc
Overview of XHW-3630-PD by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AHDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630IDHC#PBF | Analog Devices | Hi Eff, 65V 500mA Sync Buck Co |
Price & Stock for XHW-3630-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-XHW-3630-PD-ND
|
DigiKey | WALL MNT,PERF DOOR,36X23X30,BK Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,092.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,081.8000 / $1,145.7300 | Buy Now |