Part Details for XI040C110V054BST4 by Signify Holding
Overview of XI040C110V054BST4 by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XI040C110V054BST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | X1020C Series 277 V 1100 mA 40 W Programmable Constant Led Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 982Box |
|
$21.3500 / $22.4200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 774 |
|
$27.3700 / $29.3300 | Buy Now |