Part Details for XI040C110V054SST1 by Signify Holding
Overview of XI040C110V054SST1 by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XI040C110V054SST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Xitanium 40 W 1.1 A 54 Vdc Output Max Dimmable LED Driver Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 702Box |
|
$30.8600 / $32.4000 | Buy Now |
|
New Advantage Corporation | Xitanium 40 W 1.1 A 54 Vdc Output Max Dimmable LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 558 |
|
$39.5600 / $42.3900 | Buy Now |