XI050C140V054BST1
Signify Holding
Description: AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE

Overview of XI050C140V054BST1 by Signify Holding

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XI050C140V054BST1 by Signify Holding

Part # Manufacturer Description Stock Price Buy
Future Electronics 100 - 277Vac, 50W, 100 - 1400mA, 16-54V, [0-10V], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box 11430
Box
  • 1 $23.6300
  • 4 $23.3100
  • 15 $23.0200
  • 30 $22.8600
  • 75 $22.5100
$22.5100 / $23.6300 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 18 9162
  • 18 $30.9100
  • 9,162 $28.8500
$28.8500 / $30.9100 Buy Now

CAD Models for XI050C140V054BST1 by Signify Holding
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XI050C140V054BST1 by Signify Holding

XI050C140V054BST1
Signify Holding
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SIGNIFY HOLDING
Package Description
PACKAGE
Reach Compliance Code
unknown
Want to compare parts?
  1. XI050C140V054BST1
    Signify Holding
    AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XI050C140V054BST1 by Signify Holding.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XI050C140V054BST1 by Signify Holding

Select Manufacturer
Which Manufacturer of XI050C140V054BST1 would you like to use for your alert(s)?
  • Please alert me when XI050C140V054BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XI050C140V054BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XI050C140V054BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XI050C140V054BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XI050C140V054BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XI050C140V054BST1 by Signify Holding

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: