Part Details for XI150C105V140CNF1 by Signify Holding
Overview of XI150C105V140CNF1 by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XI150C105V140CNF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 150W, 1050mA, 44-140V, [0-10V], IP66 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 1217Box |
|
$36.3600 / $38.1700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 970 |
|
$46.6100 / $49.9400 | Buy Now |
Part Details for XI150C105V140CNF1
XI150C105V140CNF1 CAD Models
XI150C105V140CNF1 Part Data Attributes
|
XI150C105V140CNF1
Signify Holding
Buy Now
Datasheet
|
Compare Parts:
XI150C105V140CNF1
Signify Holding
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIGNIFY HOLDING | |
Package Description | MODULE | |
Reach Compliance Code | unknown |