Part Details for XITANIUM 36W/M 0.3-1.05A 52V 230V by Philips Semiconductors
Overview of XITANIUM 36W/M 0.3-1.05A 52V 230V by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for XITANIUM 36W/M 0.3-1.05A 52V 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929001436206
|
TME | Power supply: switching, LED, 36W, 24÷52VDC, 300÷1050mA, IP20, 88% Min Qty: 1 | 16 |
|
$21.2200 / $25.0000 | Buy Now |