Part Details for XKB10A-10R-10AN by XKB Connectivity
Overview of XKB10A-10R-10AN by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPW4R10ANB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 70 A, 0.0041 Ω@10V, DSOP Advance(WF)L |
Price & Stock for XKB10A-10R-10AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Circular Connectors Cable Connectors ROHS | 20 |
|
$4.3428 / $4.5977 | Buy Now |