Part Details for XKH20120 by celduc relais
Overview of XKH20120 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKH20120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-XKH20120-ND
|
DigiKey | SSR RELAY SPST-NO 10A 12-280V Min Qty: 10 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$77.1200 | Buy Now |
|
Onlinecomponents.com | 10A - - 230VAC - Control 10-32VDC RoHS: Compliant | 0 |
|
$54.9800 / $74.6700 | Buy Now |
DISTI #
XKH20120
|
TME | Relay: solid state, Ucntrl: 10÷32VDC, 10A, 12÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$57.4700 / $76.6200 | RFQ |