Part Details for XL-1C-020.0M by Connor-Winfield
Overview of XL-1C-020.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-1C-020.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW405CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 16PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1566 In Stock |
|
$3.1675 / $4.9100 | Buy Now |
Part Details for XL-1C-020.0M
XL-1C-020.0M CAD Models
XL-1C-020.0M Part Data Attributes
|
XL-1C-020.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
XL-1C-020.0M
Connor-Winfield
CRYSTAL 20MHZ 16PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Additional Feature | BULK; TR, 10 INCH | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.62XB5.08XH1.77 (mm)/L0.3XB0.2XH0.07 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for XL-1C-020.0M
This table gives cross-reference parts and alternative options found for XL-1C-020.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XL-1C-020.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-1C/554DF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | XL-1C-020.0M vs GSX-1C/554DF20.0MHZ |
GSX-1C/552DF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | XL-1C-020.0M vs GSX-1C/552DF20.0MHZ |
ABSM3A-20.000MHZ-16-Z-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XL-1C-020.0M vs ABSM3A-20.000MHZ-16-Z-T |
GSX-1C/551DF20.0MHZ | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Golledge Electronics Ltd | XL-1C-020.0M vs GSX-1C/551DF20.0MHZ |
AB308-20.000MHZ-E-5 | Parallel - Fundamental Quartz Crystal | Abracon Corporation | XL-1C-020.0M vs AB308-20.000MHZ-E-5 |