Part Details for XL-5730SURC-05 by XINGLIGHT
Overview of XL-5730SURC-05 by XINGLIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-5730SURC-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA Colorless transparent lens -20+80 620nm630nm Positive Stick Red 120 500mW 2.4V SMD5730 LED Indication - Discrete ROHS | 35693 |
|
$0.0171 / $0.0332 | Buy Now |