Part Details for XL-DZ504SYGSURD/2 by XINGLIGHT
Overview of XL-DZ504SYGSURD/2 by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-DZ504SYGSURD/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20mA 600mcd ������,��ɫ�� -20��~85�� Red,Green-yellow 50�� ��װʽԲ�ε�ͷ 50mW 1.8V~2.2V DIP Light Emitting Diodes (LED) ROHS | 970 |
|
$0.1022 / $0.1885 | Buy Now |
|
LCSC | 20mA 600mcd RedGreen-yellow 50 50mW 1.8V2.2V DIP Light Emitting Diodes (LED) ROHS | 970 |
|
$0.0939 / $0.1732 | Buy Now |