Part Details for XL3B-250/1A by TE Connectivity
Overview of XL3B-250/1A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL3B-250/1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XL3B-250/1A
|
TME | Transformer: current, Iin: 250A, Iout: 1A, 50÷60Hz, 62x40x78mm Min Qty: 1 | 0 |
|
$32.8800 / $37.5800 | RFQ |