Part Details for XL9A-3200/5A-0.2 by TE Connectivity
Overview of XL9A-3200/5A-0.2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3200CRZ | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I | |
ADUM3200WBRZ | Analog Devices | 2-Ch 3-5.5V DC-10Mbit w/Enhanc | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for XL9A-3200/5A-0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XL9A+3200/5A-0.2
|
TME | Transformer: current, Iin: 3.2kA, Iout: 5A, 0.2@max15VA, 50÷60Hz Min Qty: 1 | 0 |
|
$74.7200 / $79.6400 | RFQ |