Part Details for XLA-00 by Excelsys Technologies
Overview of XLA-00 by Excelsys Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055486
|
RS | Card Cage, Power Supply, 4 Position, 200 W, 1U, 10.24x3.5x1.59 In, Xlite Series | Excelsys Technologies XLA-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$330.1400 / $354.9900 | Buy Now |