Part Details for XLAV-40L-2-5L by SMC Corporation of America
Overview of XLAV-40L-2-5L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
ADP1053ACPZ-RL | Analog Devices | 40l ld LFCSP 6x6 |
Price & Stock for XLAV-40L-2-5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72241398
|
RS | Angle Valve, High Vacuum, alum, sz 40 flange, w/sol valve, 24VDC | SMC Corporation XLAV-40L-2-5L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$555.5300 | RFQ |