Part Details for XLG-050-AB by Mean Well
Overview of XLG-050-AB by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-050-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-XLG-050-AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2400 | Buy Now |
DISTI #
XLG-050-AB
|
Avnet Americas | LED Driver Module PWM 10A 1-Out 22V to 54V 50W - Boxed Product (Development Kits) (Alt: XLG-050-AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8200 / $25.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8200 / $25.4500 | Buy Now |