Part Details for XLG-240-L-AB by Mean Well
Overview of XLG-240-L-AB by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XLG-240-L-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3028
|
Newark | Led Driver/Psu, Constant Current/Voltage Rohs Compliant: Yes |Mean Well XLG-240-L-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$58.5600 / $62.7100 | Buy Now |
DISTI #
1866-XLG-240-L-AB-ND
|
DigiKey | 240W LED POWER SUPPLY O/P +178~ Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$45.0630 / $49.9000 | Buy Now |
DISTI #
XLG-240-L-AB
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 350mA to 1050mA 1-CH 178V to 342V 239.4W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-240-L-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 15 |
|
$44.7000 | Buy Now |
DISTI #
709-XLG-240-L-AB
|
Mouser Electronics | LED Power Supplies 240W O/P RoHS: Compliant | 28 |
|
$39.5000 / $47.2900 | Buy Now |
DISTI #
71807829
|
RS | Power Supply, AC-DC, LED Driver, 240W, 178-342V@700mA, 100-305V In | MEAN WELL XLG-240-L-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9100 / $49.9000 | RFQ |
|
Future Electronics | 100 - 277Vac, 239.4W, 350 - 1050mA, 178-342V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$49.1300 / $51.5900 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 0.35 to 1.05A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 |
45 In Stock |
|
$39.5000 / $44.7000 | Buy Now |
DISTI #
60869828
|
Verical | AC/DC LED Power Supply 239.4W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2131 | Americas - 43 |
|
$46.7680 / $56.0853 | Buy Now |
DISTI #
78448945
|
Verical | AC/DC LED Power Supply 239.4W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$52.5833 / $54.8696 | Buy Now |
DISTI #
XLG-240-L-AB
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 350mA to 1050mA 1-CH 178V to 342V 239.4W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-240-L-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 15 |
|
$44.7000 | Buy Now |
Part Details for XLG-240-L-AB
XLG-240-L-AB CAD Models
XLG-240-L-AB Part Data Attributes:
|
XLG-240-L-AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-240-L-AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |