Part Details for XLG-240-M-DA2 by Mean Well
Overview of XLG-240-M-DA2 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-240-M-DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2709
|
Newark | Led Driver, Constant Power, 239.4W Rohs Compliant: Yes |Mean Well XLG-240-M-DA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$48.9800 / $53.7700 | Buy Now |
DISTI #
1866-XLG-240-M-DA2-ND
|
DigiKey | O/P +90~171V 1.4~2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$55.9136 / $61.1600 | Buy Now |
DISTI #
XLG-240-M-DA2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-240-M-DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$45.7000 / $51.7000 | Buy Now |
DISTI #
709-XLG-240-M-DA2
|
Mouser Electronics | LED Power Supplies 239.4W 90-171V 1400-2100mA CP DALI-2 IP67 RoHS: Compliant | 14 |
|
$45.7000 / $51.7000 | Buy Now |
DISTI #
74912546
|
RS | Power Supply, AC-DC, LED Driver, 240W, 100-305Vin, 90-171Vout, XLG-240-DA2 Serie | MEAN WELL XLG-240-M-DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1000 / $51.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.7300 | Buy Now |
|
Onlinecomponents.com | LED Power Supply - 240W - 90 to 171VDC - 1.4 to 2.1A - Input: 100 to 305VDCAC - DALI-2 - Potentiometer | 0 |
|
$45.7000 / $51.7000 | Buy Now |
DISTI #
XLG-240-M-DA2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-240-M-DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$45.7000 / $51.7000 | Buy Now |
DISTI #
XLG-240-M-DA2
|
TME | Power supply: switched-mode, LED, 240W, 90÷171VDC, 1400÷2100mA Min Qty: 1 | 0 |
|
$45.7000 / $51.7000 | RFQ |
DISTI #
000000000006446639
|
Sager | LED Power Supplies 239.4W 90-171V 1400-2100mA CP DALI-2 IP67 Min Qty: 1 | 5 |
|
$45.7000 / $51.6800 | Buy Now |