Part Details for XLT2416-04AC by Marlow Industries Inc
Overview of XLT2416-04AC by Marlow Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5504ACBZ-P7 | Analog Devices | 450 MHZ TO 6000 MHZ TRUPWR DET | |
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V | |
ADP7104ACPZ-1.5-R7 | Analog Devices | 500mA HV LDO 1.5V |
Price & Stock for XLT2416-04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681-1078-ND
|
DigiKey | TEM THERMOCYCLER 25.4X25.4X3.8MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$42.5877 / $50.8100 | Buy Now |
Part Details for XLT2416-04AC
XLT2416-04AC CAD Models
XLT2416-04AC Part Data Attributes
|
XLT2416-04AC
Marlow Industries Inc
Buy Now
|
Compare Parts:
XLT2416-04AC
Marlow Industries Inc
|
Samacsys Manufacturer | Marlow Industries, Inc. |