Part Details for XLT2419-08AC by Marlow Industries Inc
Overview of XLT2419-08AC by Marlow Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2108ACBZ-3.0-R7 | Analog Devices | 0.6A Low Iq Step-Down DC-DC Vo | |
ADP2108ACBZ-1.0-R7 | Analog Devices | 0.6A Low Iq Step-Down DC-DC Vo | |
ADP2108ACBZ-1.8-R7 | Analog Devices | 0.6A Low Iq Step-Down DC-DC Vo |
Price & Stock for XLT2419-08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681-1080-ND
|
DigiKey | TEM THERMOCYCLER 30X29.59X2.34MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
483 In Stock |
|
$31.8125 / $35.5300 | Buy Now |
Part Details for XLT2419-08AC
XLT2419-08AC CAD Models
XLT2419-08AC Part Data Attributes
|
XLT2419-08AC
Marlow Industries Inc
Buy Now
|
Compare Parts:
XLT2419-08AC
Marlow Industries Inc
|
Samacsys Manufacturer | Marlow Industries, Inc. |