There are no models available for this part yet.
Overview of XLT2420-01LS by Marlow Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2001LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 125Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for XLT2420-01LS by Marlow Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1681-1075-ND
|
DigiKey | TEM THERMOCYCLER 40X40X3.86MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$60.3000 | Buy Now |