Part Details for XM-A2W7-0804C by Quantic X-Microwave
Overview of XM-A2W7-0804C by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10000804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 4P Vertical Receptacle. | |
54202-S0804CLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
51700-10200804CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 8S 4P Vertical Header. |
Price & Stock for XM-A2W7-0804C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XM-A2W7-0804C
|
Mouser Electronics | Signal Conditioning Band Pass Filters, XMW BPFSMT RoHS: Not Compliant | 0 |
|
Order Now |