There are no models available for this part yet.
Overview of XM-A615-0819D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0819DSP-00#J0 | Renesas Electronics Corporation | Nch Dual Power Mosfet 80V 2.4A 175Mohm Sop8 | |
DWRT200PM1A615 | Amphenol Communications Solutions | COOLPOWER MEZZANINE |
Price & Stock for XM-A615-0819D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-A615-0819D
|
Mouser Electronics | Modulator / Demodulator Demodulator, ADL5380ACPZ-WP [PCB: 0799]Recommended Bias Controller: XM-A9H4-0604D-SP RoHS: Not Compliant | 0 |
|
$705.9200 / $724.0000 | Order Now |
CAD Models for XM-A615-0819D by Quantic X-Microwave
Part Data Attributes for XM-A615-0819D by Quantic X-Microwave
XM-A615-0819D
Quantic X-Microwave
|
|
---|---|
Samacsys Manufacturer
|
Quantic X-Microwave
|
Want to compare parts?
-
XM-A615-0819DQuantic X-MicrowaveVS
-