Part Details for XM-B7W5-0604D by Quantic X-Microwave
Overview of XM-B7W5-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching |
Price & Stock for XM-B7W5-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XM-B7W5-0604D
|
Mouser Electronics | Signal Conditioning High Pass Filter, RHP-755+ [PCB: 0282] RoHS: Not Compliant | 0 |
|
$141.7000 / $145.3300 | Order Now |
Part Details for XM-B7W5-0604D
XM-B7W5-0604D CAD Models
XM-B7W5-0604D Part Data Attributes
|
XM-B7W5-0604D
Quantic X-Microwave
Buy Now
|
Compare Parts:
XM-B7W5-0604D
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |