Part Details for XM0860SH-DL0601 by Murata Manufacturing Co Ltd
Overview of XM0860SH-DL0601 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for XM0860SH-DL0601
XM0860SH-DL0601 CAD Models
XM0860SH-DL0601 Part Data Attributes
|
XM0860SH-DL0601
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XM0860SH-DL0601
Murata Manufacturing Co Ltd
SPDT, 800MHz Min, 6000MHz Max, 0.7dB Insertion Loss-Max, 1 X 1 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, LEADLESS, THIN, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT |