Part Details for XM2S-0911-E by OMRON Electronic Components LLC
Overview of XM2S-0911-E by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM2S-0911-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0344
|
Newark | Connector |Omron Electronic Components XM2S-0911-E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
39-XM2S-0911-E-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Box |
34 In Stock |
|
$13.4552 / $20.6200 | Buy Now |
DISTI #
71562409
|
RS | Connector | Omron Electronic Components XM2S-0911-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1700 / $17.7200 | RFQ |
|
Onlinecomponents.com | D-sub Connector Assembly Hood with ESD Protection - 9 Contacts - 1 Entry - 2.74mm Pitch - Straight - Acrylonitrile Butadiene Styrene (ABS) Shell. RoHS: Compliant |
21 In Stock |
|
$12.4700 / $18.9700 | Buy Now |
|
Master Electronics | D-sub Connector Assembly Hood with ESD Protection - 9 Contacts - 1 Entry - 2.74mm Pitch - Straight - Acrylonitrile Butadiene Styrene (ABS) Shell. RoHS: Compliant |
21 In Stock |
|
$12.4700 / $18.9700 | Buy Now |