Part Details for XM2S-0923 BY OMZ by OMRON Electronic Components LLC
Overview of XM2S-0923 BY OMZ by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140923-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 8 Column, 72-Position, 2.0mm, , Right Angle Header, Press-Fit | |
86092325313H55ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style B/2 32 ways, Class II, with harpoon | |
86092327624765E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 32 ways, Class I |
Price & Stock for XM2S-0923 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRXM2S-0923 BY OMZ
|
Heilind Electronics | CONNECTOR HOUSING CONNECTORS | Americas - 0 in Stock |
|
Buy Now |