There are no models available for this part yet.
Overview of XM3B-2522-501 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-222MRC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XM3B-2522-501 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XM3B2522501
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position 2.77mm Solder Right Angle Through Hole - Bulk (Alt: XM3B2522501) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.6445 / $8.0344 | Buy Now | |
DISTI #
653-XM3B-2522-501
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Connector RoHS: Compliant | 0 |
|
$7.7800 / $11.7800 | Order Now | |
DISTI #
000000000006154654
|
Sager | D-Sub Standard Connectors D-Sub Connector Min Qty: 50 | 0 |
|
$7.4400 / $8.1200 | Buy Now |
CAD Models for XM3B-2522-501 by OMRON Corporation
Part Data Attributes for XM3B-2522-501 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Omron Electronics
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (16)
|
Contact Finish Termination
|
TIN
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e3
|